• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic NN-CD87KSGTG Microwave Silver 1000 W Grill function

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 529.00 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Microwave with hot air & grille function (34 L cooking chamber), stainless steel

  • Extra large 34 l stainless steel cooking chamber - comfortable whole Prepare family meals
  • Slim design - more space on the work surface due to low construction depth, can also be fitted as an option
  • Combination cooking for optimum results and time saving - microwave, hot air, grille function

Technical specifications

2400 W

Product type

Microwave

Volume

34 l

Power (grill)

1300 W

Power (microwave)

1000 W

Width

560 mm

Kitchen appliances features

Grill function

Factory colour

Silver

Height

343 mm

Depth

450 mm

Dim

(W x H x D) 560 x 343 x 450 mm

Weight

18 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2352183 Panasonic NN-CD87KSGTG Microwave Silver 1000 W Grill function

User & Safety Instructions

User & Safety Instructions 2352183 Panasonic NN-CD87KSGTG Microwave Silver 1000 W Grill function

Conformity certificate

Conformity certificate 2352183 Panasonic NN-CD87KSGTG Microwave Silver 1000 W Grill function

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Features

  • Microwave with inverter technology - uniform and gentle heating and cooking
  • Genius-Sensor - Cooking to the point thanks to moisture-related recognition of the right cooking time
  • practical family kitchen thanks to many automatic programs and junior menus - relaxed for parents, delicious for children

Scope of delivery

  • Microwave
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.