• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic One-way light barrier EX-11SB-PN EX-11SB-PN Front Dark-ON 1 pc(s)

Image similar
Product type
One-way light barrier
Functions
Dark-ON
Max. operating voltage
24 V DC
Connector
Cable, open end
Type
EX-11SB-PN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 91.99 / piece)
€ 115.00
-20 %
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

One-way light barrier

Type

EX-11SB-PN

Model

Front

Functions

Dark-ON

Min. operating voltage

12 V DC

Max. operating voltage

24 V DC

Operating voltage

12 - 24 V DC

Response time

5 ms

Outputs

PNP

Connector

Cable, open end

Cable length

2.00 m

0.15 m

IP67

Width

3.5 mm

Height

10 mm

Depth

14.5 mm

Dim

(W x H x D) 3.5 x 10 x 14.5 mm

Content

1 pc(s)

Smallest detectable object size (diameter)

0.5 mm

Documents & Downloads

Datasheet

Datasheet 1429021 Panasonic One-way light barrier EX-11SB-PN EX-11SB-PN Front Dark-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1429021 Panasonic One-way light barrier EX-11SB-PN EX-11SB-PN Front Dark-ON 1 pc(s)

Description

One-way light beam in very flat design with a large range. To detect even the smallest objects by very small light spot. Very short response time of 0.5 ms for fast objects. Red light transmission-LED simplifies setting. Two-color LED display of function and stability. With metal bushings in the two mounting holes enable a stable mounting. With interference protection lying very close to one another installation therefore possible. Space-saving installation.
Applications: object detection, position detection, positioning, presence control.

This text is machine translated.

Scope of delivery

  • Mounting screws and nuts

Hints

For more information on this EX-11SB-PN, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.