Image similar
One-way light barrier
EX-11SEA-PN
Lateral
Light-ON
12 V DC
24 V DC
12 - 24 V DC
5 ms
Unblinking
PNP
Cable, open end
2.00 m
LED red
0.15 m
LED indicator
IP67
4.5 mm
10 mm
14.5 mm
(W x H x D) 4.5 x 10 x 14.5 mm
1 pc(s)
1 mm
Datasheet 1429037 Panasonic One-way light barrier EX-11SEA-PN EX-11SEA-PN Lateral Light-ON 1 pc(s)
User & Safety Instructions 1429037 Panasonic One-way light barrier EX-11SEA-PN EX-11SEA-PN Lateral Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.