• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Retroreflective photo sensor CX421P CX421P Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)

1/2
Product type
Retroreflective photo sensor
Functions
Light-ON
Dark-ON
Switch (light-ON/dark-ON)
Max. operating voltage
24 V DC
Connector
Cable, open end
Type
CX421P
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 115.00
-34 %
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Light sensor, Series CX400

  • Light/dark switching

Technical specifications

Product type

Retroreflective photo sensor

Type

CX421P

Functions

Light-ON

Dark-ON

Switch (light-ON/dark-ON)

Min. operating voltage

12 V DC

Max. operating voltage

24 V DC

Operating voltage

12 - 24 V DC

Response time

1 ms

Outputs

PNP

Connector

Cable, open end

Cable length

2.00 m

300 mm

IP67

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

21 mm

Height

32 mm

Depth

11.5 mm

Dim

(W x H x D) 21 x 32 x 11.5 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1429156 Panasonic Retroreflective photo sensor CX421P CX421P Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1429156 Panasonic Retroreflective photo sensor CX421P CX421P Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)

Description

Short-circuit proof light sensor in plastic housing for person, vehicle and object detection, as well as the position and presence detection.

This text is machine translated.

Hints

For more information on this CX421P, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.