• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Retroreflective photo sensor CX423 CX423 Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)

1/2
Product type
Retroreflective photo sensor
Functions
Light-ON
Dark-ON
Switch (light-ON/dark-ON)
Max. operating voltage
24 V DC
Connector
Cable, open end
Type
CX423
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Light sensor, Series CX400

  • Light/dark switching

Technical specifications

Product type

Retroreflective photo sensor

Type

CX423

Functions

Light-ON

Dark-ON

Switch (light-ON/dark-ON)

Min. operating voltage

12 V DC

Max. operating voltage

24 V DC

Operating voltage

12 - 24 V DC

Response time

1 ms

Contact type

1 change-over

Outputs

NPN

Connector

Cable, open end

Cable length

2.00 m

Enclosure material

Plastic

200 mm

IP67

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

21 mm

Height

32 mm

Depth

11.5 mm

Dim

(W x H x D) 21 x 32 x 11.5 mm

Content

1 pc(s)

Range (min.) (open area)

70 mm

Documents & Downloads

Datasheet

Datasheet 1429089 Panasonic Retroreflective photo sensor CX423 CX423 Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1429089 Panasonic Retroreflective photo sensor CX423 CX423 Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)

Description

Short-circuit proof light sensor in plastic housing for person, vehicle and object detection, as well as the position and presence detection.

This text is machine translated.

Hints

For more information on this CX423, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)