1/2
Piece
Retroreflective photo sensor
CX421PZ
Light-ON
Dark-ON
Switch (light-ON/dark-ON)
12 V DC
24 V DC
12 - 24 V DC
1 ms
1 change-over
PNP
M8 (4-pin)
Plastic
300 mm
IP67
-25 °C
+55 °C
21 mm
43 mm
11.5 mm
(W x H x D) 21 x 43 x 11.5 mm
1 pc(s)
Datasheet 1429157 Panasonic Retroreflective photo sensor CX421PZ CX421PZ Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions 1429157 Panasonic Retroreflective photo sensor CX421PZ CX421PZ Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)
€ 106.98*
The necessary accessories are required to use the article as described.