• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic RF-P150DEG Pocket radio FM FM Silver

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Panasonic RF-P 150 DEG FM Radio

  • Pocket radio with carry strap
  • Fm/AM radio tuner []
  • Digital tuning and AFC (Auto Frequency Control)
  • Easy to read LED tuning indicator
  • Slide ruler for easy tuning
  • Headphone output (3.5 mm)
  • Battery powered operation

Technical specifications

Product type

Pocket radio

Tuner

FM

hifi functions

FM

Dim

(W x H x D) 120 x 68 x 31 mm

Interfaces (output)

Headphone jack (3.5 mm)

Power supply (LOV)

battery-powered

Power supply

2 x AA battery (optional)

Factory colour

Silver

Width

120 mm

Height

68 mm

Depth

31 mm

Weight

113 g

Wireless charging

No

Cable length

0 mm

Version

Connection cable

Screen size diagonal (inches)

24 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1644253 Panasonic RF-P150DEG Pocket radio FM FM Silver

Description

Portable pocket radio with radio tuner (FM/AM) with digital tuning and AFC (Auto Frequency Control), readable LED tuning indicator, slide-ruler for simple transmitter setting and battery indicator.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)