• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit Adjustable & Releasable Clamp Cable mount Adhesive ARC.68-A-C Bundle Ø range 4.8 up to 17.3 mm White 1 pc(s)

1/4
Product type
Cable mount
Fastening method
Adhesive
Bundle diameter (min.)
4.8 mm
Bundle Ø (max.)
17.3 mm
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable clamp, max. Bundle-Ø 17.5 mm, PP, natural, self-adhesive, (L x W x H) 25.4

  • White
  • Cable mount
  • Adhesive
  • Bundle Ø range 4.8 up to 17.3 mm

Technical specifications

Product type

Cable mount

Fastening method

Adhesive

Bundle Ø range

4.8 up to 17.3 mm

Bundle diameter (min.)

4.8 mm

Bundle Ø (max.)

17.3 mm

Material

Plastic

Factory colour

White

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

ARC.68-A-C

(Ø)

17.3 mm

Type

Adjustable & Releasable Clamp

Type

closed

Documents & Downloads

Datasheet

Datasheet 3478476 Panduit Adjustable & Releasable Clamp Cable mount Adhesive ARC.68-A-C Bundle Ø range 4.8 up to 17.3 mm White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3478476 Panduit Adjustable & Releasable Clamp Cable mount Adhesive ARC.68-A-C Bundle Ø range 4.8 up to 17.3 mm White 1 pc(s)

Information

Information 3478476 Panduit Adjustable & Releasable Clamp Cable mount Adhesive ARC.68-A-C Bundle Ø range 4.8 up to 17.3 mm White 1 pc(s)

Description

Plastic clamps Panduit ARC. Self-adhesive, for indoor use, with re-openable and variable closure for bundle diameters from 4.8 to 17.3 mm; material: Polypropylene, approvals: UL (E136577), type: ARC.68–A–C, natural

This text is machine translated.

More interesting products

(*All information is plus legal VAT)