• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit CLTS125F-L Non Slit Corrugated Conduit Tubing Polyethylene Black

1/2
Image similar
Product type
Conduit
Content
Sold per metre
Material
Polyethylene (PE)
Conduit features
halogen-free
Inside diameter
33 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Panduit CLTS125F-L Non Slit Corrugated Conduit Tubing Polyethylene Black

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Conduit

Content

Sold per metre

Factory colour

Black

Material

Polyethylene (PE)

Conduit features

halogen-free

Inside diameter

33 mm

Outside Ø

38 mm

Max. temperature

+50 °C

Min. temperature

-40 °C

Manufacturer part #

CLTS125F-L

Type

CLTS125F-L

Material (details)

Polyethylene

Max. length sold by the metre

15 m

Outside Ø

38 mm

Temperature range

-40 - +50 °C

Documents & Downloads

Datasheet

Datasheet 546802 Panduit CLTS125F-L Non Slit Corrugated Conduit Tubing Polyethylene Black

User & Safety Instructions

User & Safety Instructions 546802 Panduit CLTS125F-L Non Slit Corrugated Conduit Tubing Polyethylene Black

Information

Information 546802 Panduit CLTS125F-L Non Slit Corrugated Conduit Tubing Polyethylene Black

Description

Rigid corrugated pipes are suitable for applications where it would be difficult to use spiral tape wrapping or expandable braided hoses, or where these would not provide the required protection. Protects the cable against damage. Unbreakable, impact-resistant and abrasion-proof.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)