• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit PLT1.5I-C30 Premium Cable Tie Cable tie 142 mm 3.6 mm Black 1 pc(s)

1/4
Product type
Cable tie
Content
1 pc(s)
Cable tie length
142 mm
Cable tie width
3.6 mm
Material
Plastic
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

460 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Black

Cable tie length

142 mm

Cable tie width

3.6 mm

Gearing

Inside

Max. temperature

115 °C

Min. temperature

-20 °C

Halogen-free

Yes

Material

Plastic

Max. bundle diameter

35 mm

Manufacturer part #

PLT1.5I-C30

Minimum holding force

178 N

Type

Premium Cable Tie

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3478457 Panduit PLT1.5I-C30 Premium Cable Tie Cable tie 142 mm 3.6 mm Black 1 pc(s)

Information

Information 3478457 Panduit PLT1.5I-C30 Premium Cable Tie Cable tie 142 mm 3.6 mm Black 1 pc(s)

Description

Cable tie heat-stabilized type Panduit PAN-TY PLT. Not detachable, with angled tie end

This text is machine translated.

More interesting products

(*All information is plus legal VAT)