• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit PLT4S-M0 PLT4S-M0 Cable tie 368 mm 4.80 mm Black 1000 pc(s)

Image similar
Product type
Cable tie
Content
1000 pc(s)
Cable tie length
368 mm
Cable tie width
4.80 mm
Material
Polyamide 6.6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable ties

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Dim

(L x W) 368 mm x 4.80 mm

Product type

Cable tie

Content

1000 pc(s)

Factory colour

Black

Cable tie length

368 mm

Cable tie width

4.80 mm

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

102 mm

Manufacturer part #

PLT4S-M0

Material (details)

Polyamide 66

Minimum holding force

175 N

Width

4.80 mm

Length

368 mm

Type

PLT4S-M0

Features

UV-resistant

Documents & Downloads

Datasheet

Datasheet 543354 Panduit PLT4S-M0 PLT4S-M0 Cable tie 368 mm 4.80 mm Black 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 543354 Panduit PLT4S-M0 PLT4S-M0 Cable tie 368 mm 4.80 mm Black 1000 pc(s)

Information

Information 543354 Panduit PLT4S-M0 PLT4S-M0 Cable tie 368 mm 4.80 mm Black 1000 pc(s)

More interesting products

(*All information is plus legal VAT)