• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panduit TV105-50D20Y TV105-.50D20Y Insulating Tubing Black

Application
Product type
Insulation tubing
Inside diameter
12 mm
Material
PVC
Wall thickness
0.6 mm
Factory colour
Black
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

134 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Panduit TV105-50D20Y TV105-.50D20Y Insulating Tubing Black

  • Inside diameter: 12 mm
  • Black

Technical specifications

  • Approvals: CSA C22.2 No. 198.1 (often)
  • ASTM D -922 degrees of CFR
  • MIL-I-631 type F, Form U, Grade C-Class 1 Category 1
Product type

Insulation tubing

Inside diameter

12 mm

Wall thickness

0.6 mm

Material

PVC

Factory colour

Black

Fire protection properties

UL224 VW-1

Halogen-free

No

Manufacturer part #

TV105-50D20Y

Content

Sold per metre

Max. temperature

+105 °C

Min. temperature

-20 °C

Type

TV105-.50D20Y

Max. length sold by the metre

152 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 547516 Panduit TV105-50D20Y TV105-.50D20Y Insulating Tubing Black

Information

Information 547516 Panduit TV105-50D20Y TV105-.50D20Y Insulating Tubing Black

Description

Not shrinking hose oil-resistant and flexible. Insulated and protects electrical cables, cable harnesses, soldered joints and components in electrical and electronic systems. Heat and moisture resistant.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)