• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parallel and angle stop, suitable for GBS 75 AE PBS 7A PBS 7 AE PBS 60 Bosch Accessories 2607001079

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Type (Bosch)

Bosch Professional (blue)

Content

1 pc(s)

Width

250 mm

Length

250 cm

Height

100 mm

Weight

1280 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 492734 Parallel and angle stop, suitable for GBS 75 AE PBS 7A PBS 7 AE PBS 60 Bosch Accessories 2607001079

Description

Parallel and circle attack

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)