• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat 598000161 598000161 Bottom tray 1-piece (L x W x H) 420 x 58 x 275 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bottom tray

Width

58 mm

Height

275 mm

Length

420 mm

Dim

(L x W x H) 420 x 58 x 275 mm

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2102088 Parat 598000161 598000161 Bottom tray 1-piece (L x W x H) 420 x 58 x 275 mm

User & Safety Instructions

User & Safety Instructions 2102088 Parat 598000161 598000161 Bottom tray 1-piece (L x W x H) 420 x 58 x 275 mm

Description

The high-quality black bottom tray made of ABS-plastic provides for system in the tool case. Accessories and tool can be in one of the 15 pockets clearly sorted and transported.

This text is machine translated.

Features

  • Flexible divided by longitudinal and cross-bars
  • High-quality workmanship and robust design.
  • Simple plug-in system
  • Practical terminal compartment
  • Plan soft cover plate
  • 1 Long Bridge
  • 3 cross bars
  • 58 mm high
  • 1 Plan soft cover plate with 15 compartments
  • Can be freely divided
  • 1 terminal compartment 400 mm (for case with height 310 mm) (except 431.000.171 as well as 484.000.171).

Scope of delivery

  • 1 longitudinal
  • 3 cross-bars for individual partitions of the bottom shell.

Hints

Tools not included.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)