
Technical specifications
- Dim
(W x H x D) 280 x 340 x 50 mm
- Product type
Tool bag (unequipped)
- Range of uses
Universal
- Volume
3 l
- Material
Leather
- Factory colour
Black
- Inside width
250 mm
- Inside height
320 mm
- Internal depth
30 mm
- Height
340 mm
- Width
280 mm
- Depth
50 mm
- Weight
1.2 kg
- Keyboard layout
English, QWERTY
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2102141 Parat BASIC Portfolio Case 5650020061 Universal 1-piece (W x H x D) 280 x 340 x 50 mm
User & Safety Instructions
User & Safety Instructions 2102141 Parat BASIC Portfolio Case 5650020061 Universal 1-piece (W x H x D) 280 x 340 x 50 mm
Description
This text is machine translated.
Features
- Easy installation on the perforated panels
- Exterior visiting card compartment on the tool case
- Stable shape thanks to high-quality synthetic leather
- Zip file with 2-hole boards
- 1 Clear View pocket for business cards on the outside of the folder
- 1 m rubber band
- 20 band clamps
- Installation aid.
Frequently Bought Together
(*All information is plus legal VAT)€ 159.96*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































