• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat i10 Battery charger/manager Trolley All iPads from generation 4, and mini, Except Pro 12.9" for Apple Lightning ca

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

READY Case i10 charging and management case

  • Batch
  • Sync
  • Transportation
  • Store

Technical specifications

Product type

Battery charger/manager

Type

Trolley

Features

for Apple Lightning cables

Suitable for

Tablet PCs

Compatible with

iPad

No. of devices

10

Compatible with (details)

All iPads from generation 4

and mini

Except Pro 12.9"

Width

530 mm

Height

540 mm

Depth

390 mm

Weight

12.30 kg

Factory colour

White

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2337939 Parat i10 Battery charger/manager Trolley All iPads from generation 4, and mini, Except Pro 12.9" for Apple Lightning ca

User & Safety Instructions

User & Safety Instructions 2337939 Parat i10 Battery charger/manager Trolley All iPads from generation 4, and mini, Except Pro 12.9" for Apple Lightning ca

Description

The PARAPROJECT® Case i10 makes it easy to store and transport 10 iPads in a central charging and synchronization station. The system case charges and synchronizes up to 10 iPad simultaneously via a central power supply. In series positioned USB-connections enable a clean cable management, the corresponding USB-cable can also be easily exchanged thanks to the practical "Flex2Connect"-technology. It is compatible with all iPad generations from 4 Air and mini, except the iPad Pro 12.9 inch. The USB Lightning cables are included in the delivery.

This text is machine translated.

Features

  • Case lid with various compartments and pockets
  • Body with sync and charger, storage space for 10 i pads, storage compartment for master laptop, storage compartment for example. Access point
  • Additional ventilation openings in the lid and floor area for optimum air circulation

Scope of delivery

  • 10x USB data and charging cable on Lightning connector
  • 1x device connection cable, EU, length 5 m.
  • 1x USB connection cable, length 3 m.
  • 1x internal weekly timer switch
  • 1x Y-adapter with 1x IBM-socket (C5, 3-pin) and 1x Euro-8-socket (C7, 2-pin)
  • 1x Y adapter with 1x Euro flat socket (2-pin) and 1x Euro 8 socket (C7, 2-pin)
  • 1x operating instructions for combination lock
  • 1x User Manual.

System requirements

  • iOS