• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat i10 KidsCover Battery charger/manager Trolley All tablets

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

READY Case i10 KidsCover charging and management case

  • Batch
  • Transportation
  • Store

Technical specifications

  • Especially for iPads with KidsCover or thick protective cover
Product type

Battery charger/manager

Type

Trolley

Suitable for

Tablet PCs

Compatible with

iPad

No. of devices

10

Compatible with (details)

All tablets

Width

530 mm

Height

540 mm

Depth

400 mm

Weight

12.30 kg

Factory colour

White

Suitable for

Documents & Downloads

Datasheet

Datasheet 2337937 Parat i10 KidsCover Battery charger/manager Trolley All tablets

User & Safety Instructions

User & Safety Instructions 2337937 Parat i10 KidsCover Battery charger/manager Trolley All tablets

Description

The PARAPROJECT® Case i10 Charge Only KidsCover is the practical charging, storage and transport solution for up to 10 iPad with KidsCover covers. PARAT has dispensed with compartment and notebook compartment to create space for the tablets in a clever KidsCover cover case. Thanks to its ball-bearing light-running wheels, the stable, two-sided carrying handles and the 4-way telescopic handle, it can be used comfortably like a trolley.

This text is machine translated.

Features

  • Boot lid: Convoluted foam
  • Body: Charger unit (1x MC10 multi-charger), storage compartment for 10x iPad with KidsCover or tablets with thick protective cover, as well as master laptop
  • Additional: Ventilation openings in the lid and floor area for optimal air circulation

Scope of delivery

  • 1x device connection cable, EU, length 5 m.
  • 1x operating instructions for combination lock
  • 1x MC10 multi-charger

System requirements

  • iOS