• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat i10 KidsCover Battery charger/manager Trolley All iPads from generation 4, and mini, Except Pro 12.9" for Apple Li

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

READY Case i10 KidsCover charging and management case

  • Batch
  • Sync
  • Transportation
  • Store

Technical specifications

  • Especially for iPads with KidsCover or thick protective cover
Product type

Battery charger/manager

Type

Trolley

Features

for Apple Lightning cables

Suitable for

Tablet PCs

Compatible with

iPad

No. of devices

10

Compatible with (details)

All iPads from generation 4

and mini

Except Pro 12.9"

Width

530 mm

Height

540 mm

Depth

390 mm

Weight

12.30 kg

Factory colour

White

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2337938 Parat i10 KidsCover Battery charger/manager Trolley All iPads from generation 4, and mini, Except Pro 12.9" for Apple Li

User & Safety Instructions

User & Safety Instructions 2337938 Parat i10 KidsCover Battery charger/manager Trolley All iPads from generation 4, and mini, Except Pro 12.9" for Apple Li

Description

The PARAPROJECT® Case i10 KidsCover has proven itself as a mobile transport, charging and synchronization solution for tablet classes in the pre- and primary school age. The system case charges and synchronizes up to 10 iPad in the clever KidsCovering at the same time via a central power supply. USB ports positioned in series enable a clean cable management. The PARAPROJECT® Case U16 KidsCover is compatible with all iPad generations from 4, Air and mini.

This text is machine translated.

Features

  • Case lid with various compartments and pockets
  • Body with charging unit, 2x storage space for tablets
  • Additional ventilation openings in the lid optimal air circulation
  • 10x Lightning cable with LED status display

Scope of delivery

  • 10x USB data and charging cable on Lightning connector with LED display
  • 1x device connection cable, EU, length 5 m.
  • 1x operating instructions for combination lock

System requirements

  • iOS