
Number
Total (€ 1,696.64 / piece)
€ 1,755.46
€ 1,696.64
plus VAT.
PARAT PARAPROJECT® CASE A16 for tablets, including USB type C™ cable, black EU version
Highlights & Details
- Charge & Sync up to 16 tablets at the same time
- Allows for simple and quick transport
- Additional pockets for master laptop and mobile access point
- "Flex2 Connect" option
Technical specifications
- Connectivity
- outer:
- Central power supply with protective cap
- USB-B socket for the sync function
- Network jack (RJ45) for Access Point
- Optional HDMI socket
- inner:
- 16x USB-A socket for Flex2 Connect
- Y-adapter, C14-plug on IBM & Euro-8 socket (AUX 1)
- Y-adapter, C14-plug on Euro flat & Euro-8-sockets (AUX 2)
- Product type
Battery charger/manager
- Type
Trolley
- Features
for USB-C cables
- Suitable for
Tablet PCs
- No. of devices
16
- Compatible with (details)
Tablets with USB-C (up to 10")
- Suitable for
25,4 cm (10")
- Width
720 mm
- Height
550 mm
- Depth
390 mm
- Weight
16.25 kg
- Factory colour
Black
- Suitable for
25,4 cm (10")
- Keyboard layout
German, QWERTZ
- Product type description
Sonstiges Notebookzubehör
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1594553 Parat i16 Battery charger/manager Trolley Tablets with USB-C (up to 10") for USB-C cables
User & Safety Instructions
User & Safety Instructions 1594553 Parat i16 Battery charger/manager Trolley Tablets with USB-C (up to 10") for USB-C cables
Description
The PARAPROJECT® CASE A 16
As a solution for tablet classes and training, the intelligent PARAPROJECT® Case A 16. The flexible system case offers padded compartments, room for up to 16 tablets, the central charging and synchronising unit in optimum speed loads and synchronises. Its in series positioned USB ports enable a clean cable management. The practical "Flex2 Connect" technique allows charging/sync cable and connector types to exchange or to combine. Side-mounted handles make it easy to carry, combination locks protect against unauthorized access. Its low weight, in combination with the 4-roll concept "EASY MOVE" and up to a meter telescopic handle make the handling of the case particularly pleasant. The hard-wearing black outer cover made of X-ABS plastic with aluminum frame, protects against external influences. So convinced of the PARAPROJECT® Case A 16 in addition to the sophisticated functionality with an attractive design made of high-quality processed materials. The PARAPROJECT® Case A16 is compatible with all Android Tablets including cover with a size of up to L 275 x H28 x W 200 mm.
This text is machine translated.
As a solution for tablet classes and training, the intelligent PARAPROJECT® Case A 16. The flexible system case offers padded compartments, room for up to 16 tablets, the central charging and synchronising unit in optimum speed loads and synchronises. Its in series positioned USB ports enable a clean cable management. The practical "Flex2 Connect" technique allows charging/sync cable and connector types to exchange or to combine. Side-mounted handles make it easy to carry, combination locks protect against unauthorized access. Its low weight, in combination with the 4-roll concept "EASY MOVE" and up to a meter telescopic handle make the handling of the case particularly pleasant. The hard-wearing black outer cover made of X-ABS plastic with aluminum frame, protects against external influences. So convinced of the PARAPROJECT® Case A 16 in addition to the sophisticated functionality with an attractive design made of high-quality processed materials. The PARAPROJECT® Case A16 is compatible with all Android Tablets including cover with a size of up to L 275 x H28 x W 200 mm.
This text is machine translated.
Features
- Outer Shell made of impact resistant rubber X-ABS plastic with 3 mm wall thickness in the black color
- All-round aluminum frame to cover and body
- Slide pockets from "ConPearl ®" Material
- Floor area of the case is fully equipped with foam
- 2 x ball-bearing smooth running wheels (2 with Radfeststeller)
- Telescope drawer, 4-way
- Double-sided carrying handles
- Case cover: various compartments and pockets
- Body: Sync and charging unit, 16 storage compartments for tablets, storage compartment for master laptop and storage compartment for accessories for example Access Point and router
- In addition: ventilation openings in the cover and base areas for optimal air circulation
- Programmable, internal charge timer
- Temperature sensor (overheat protection).
Scope of delivery
- 16x USB data and charging cable (type C)
- 1x connection cable, EU, length 5 m
- 1 x USB connection cable, length 3 m
- 1x Y-adapter with 1 x IBM socket (C5, 3-pin) and 1 x Euro-8 socket (C7, 2-pin)
- 1x Y-adapter with 1 x Euro flat socket (2-pin) and 1 x Euro-8 socket (C7, 2-pin)
- 1x user manual for combination lock
- 1x user manual
Hints
Supplied without hardware or tablets.






















