
Number
PARAT PARAPROJECT® CASE i16 for iPad, black EU version
Highlights & Details
- Charge and sync up to 16 ipad simultaneously
- Allows for simple and quick transport
- Additional pockets for master laptop or mobile access point
- "Flex2 Connect" option
- This text is machine translated.
Technical specifications
- Fan dimensions (W x H x D): 25 x 265 x 220 mm
- 16 i Pad-Facher
- 1 laptop compartment
- 1 accessory compartment
- Product type
Battery charger/manager
- Type
Trolley
- Features
for Apple Lightning cables
- Suitable for
Tablet PCs
- No. of devices
16
- Compatible with (details)
All iPad from generation 4 (up to 10.5")
All iPad Mini
- Suitable for
26,7 cm (10,5")
- Width
720 mm
- Height
550 mm
- Depth
390 mm
- Weight
16.25 kg
- Factory colour
Black
- Suitable for
26,7 cm (10,5")
- Keyboard layout
German, QWERTZ
- Product type description
Lade-/Dockingstation
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1594517 Parat PARAPROJECT® Case i16 Battery charger/manager Trolley All iPad from generation 4 (up to 10.5"), All iPad Mini for
User & Safety Instructions
User & Safety Instructions 1594517 Parat PARAPROJECT® Case i16 Battery charger/manager Trolley All iPad from generation 4 (up to 10.5"), All iPad Mini for
Description
As a solution for i pad-klassen and training, the intelligent PARAPROJECT® case i 16. The flexible system case offers padded compartments room for up to 16 iPads, the the central charging and synchronising unit in optimum speed loads and synchronises. Its in series positioned USB ports enable a clean cable management. The practical "Flex2 Connect" technology allows you to control the charging/sync cable and connector types to exchange or to combine. In addition, connection options for accessories such as Apple TV, AirPort, and the MacBook up to 15.6". Side-mounted handles make it easy to carry, combination locks protect against unauthorized access. Its low weight, in combination with the 4-roll concept "EASY MOVE" and up to a meter telescopic handle make the handling of the case particularly pleasant. The hard-wearing black outer cover made of X-ABS plastic with aluminum frame protects against external influences. So convinced of the PARAPROJECT® case i 16 in addition to the sophisticated functionality with an attractive design and high-quality processed materials. It is compatible with all iPads from Generation 4, air and Mini.
This text is machine translated.
Features
- Outer Shell made of impact resistant, rubberised X-ABS plastic with 3 mm wall thickness
- All-round aluminum frame to cover and body
- Slide pockets from "ConPearl ®" Material
- Floor area of the case is fully equipped with foam
- 4 x ball-bearing smooth running wheels (2 with Radfeststeller)
- Telescope drawer, 4-way
- Double-sided carrying handles
- Case cover: various compartments and pockets
- In addition: ventilation openings in the cover and base areas for optimal air circulation
- Programmable, internal charge timer
- Temperature sensor (overheat protection)
- Programmable internal charge timer
Scope of delivery
- 16x USB Data & charger cable on lightning connector with LED display
- 1x connection cable, EU, length 5 m
- 1 x USB connection cable, length 3 m
- 1x Y-adapter with 1 x IBM socket (C5, 3-pin) and 1 x Euro-8 socket (C7, 2-pin)
- 1x Y-adapter with 1 x Euro Flack socket (2-pin) and 1 x Euro-8 socket (C7, 2-pin)
- 1x user manual for combination lock
- 1x user manual













