
Parat PARAPROJECT® CUBE U10 for tablets; incl. type C™ USB cable for EU-Version
Highlights & Details
- Charge up to 10 tablets at the same time
- In-built theft protection
- Synchronize your tablets easily and quickly
Technical specifications
- Connections:
- Central power supply with on/off switch.
- 1x USB 2.0 type B connector
- 10 x USB 2.0 Type A socket.
- Product type
Battery charger/manager
- Type
Cabinet
- Features
for USB-C cables
- Suitable for
Tablet PCs
- No. of devices
10
- Compatible with (details)
All tablets with USB type C™ port
- Suitable for
29,5 cm (11,6")
- Width
400 mm
- Height
425 mm
- Depth
350 mm
- Weight
15.25 kg
- Factory colour
Black
- Suitable for
29,5 cm (11,6")
- Screen size diagonal (inches)
11.6 inch
- Keyboard layout
German, QWERTZ
- Product type description
Sonstiges Notebookzubehör
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1594574 Parat U10 Battery charger/manager Cabinet All tablets with USB type C™ port for USB-C cables
User & Safety Instructions
User & Safety Instructions 1594574 Parat U10 Battery charger/manager Cabinet All tablets with USB type C™ port for USB-C cables
Description
For maximum flexibility is provided by the PARAPROJECT® Cube U 10. Thanks to variably adjustable between the floor is the multi-talent for six, eight or ten tablets up to 11.6" WITH USB-type C™-port that includes protective sleeves. Also when it comes to charging and synchronization is when everything in the green area, thus provide Cube U10 the USB data/charging cable with a USB type C™ together with the central power supply for a reliable power supply and a platform-independent synchronization (Android, Windows 10). The inside with ABS-plastic lined outer made from powder-coated steel sheet, the tablets by combination lock and theft protection is always optimally protected. With the two sides integrated carrying handles to change the transport of the cube U 10 simple and practical. There is also the possibility with the optionally available wall bracket, the storage solution is fixed to a safe place to install.
This text is machine translated.
Features
- Exterior walls made from powder-coated steel sheet
- Bottom, cover and i pad-facher made of ABS-plastic
- Anti-theft protection (base plate) made of sheet steel
- 2 side-integrated carrying handles
- Body: 10/8/6 horizontal pockets for one tablet (with protective cover), between the floor can be set variably.
- Door: made from steel sheet, perforated
- Locking system 1-way locking, combination lock.
Scope of delivery
- 1x connection cable, EU, length 1.80 m.
- 10 x USB data and charging cable for USB type C™ Connector, length: 0.5 m
- 1x USB cable, connector on both sides straight, length 1 m.
- 1 x anti-theft device including fixing material






















