
Number
Highlights & Details
Voltcraft UC-65W002 Charging management system with 16 ports
- Smart power management system protects against overloads by optimizing distribution across multiple devices
- Each port delivers 65 W PD output
- Industrial-grade reliability designed for continuous operation
- Drawer-type modular structure for simplified maintenance and upgrades
- Integrated cooling fan and overload protection
- Robust, secure, and lockable with LED indicator and two keys included
- Spacious 28 x 273 x 398 mm compartments with integrated cable management
- Partition layers designed for laptops and tablets
- Ideal for retail environments, offices, schools, and training centers
Technical specifications
- Product type
Battery charger/manager
- Suitable for
Laptops
Tablet PCs
Smartphones
- Suitable for
17,8 cm (7")
20,3 cm (8")
22,9 cm (9")
25,4 cm (10")
27,9 cm (11")
30,5 cm (12")
33 cm (13")
35,6 cm (14")
38,1 cm (15")
39,6 cm (15,6")
- Width
590 mm
- Height
400 mm
- Depth
422 mm
- Weight
22 kg
- Factory colour
Black
- Suitable for
17,8 cm (7") - 39,6 cm (15,6")
Documents & Downloads
Datasheet
Datasheet 3642281 VOLTCRAFT UC-65W002 Battery charger/manager
User & Safety Instructions
User & Safety Instructions 3642281 VOLTCRAFT UC-65W002 Battery charger/manager
Warranty Terms
Warranty Terms 3642281 VOLTCRAFT UC-65W002 Battery charger/manager
Description
Features
- 12 x USB-C® to USB-C®, 4 x USB-C® to USB-A (16 ports)
- Input: 200–240 V/AC 50/60 Hz
- Output: USB-C®: 5.0 V/DC 3 A; 9.0 V/DC 3 A; 12.0 V/DC 3 A; 15.0 V/DC 3 A; 20.0 V/DC 3.25 A, 60.0–65.0 W Max.
- Each port 65 W (max.)
- Space size for charging device: 28 × 273 × 398 mm
- Cable length of power cord: 2.6 m
Scope of delivery
- Charging cabinet with 16 ports
- Power cable
- 2x Door keys
- Instruction manual









