
Highlights & Details
Toolbox NEW CLASSIC
- Edges with aluminum strengthens
- Injection-molded calf leather and plastic
- Front wall can be folded for easy access
- Tool is held by practical straps
Technical specifications
- Dim
(L x W x H) 450 cm x 460 mm x 290 mm
- Product type
Tool bag (unequipped)
- Car phone holder features
Side bag
- Range of uses
Universal
- Volume
17 l
- Material
Cowhide
Plastic
- Factory colour
Black
- Inside width
420 mm
- Inside height
250 mm
- Internal depth
160 mm
- Length
450 cm
- Height
290 mm
- Width
460 mm
- Depth
200 mm
- Weight
2500 g
- Keyboard layout
English, QWERTY
- Material (details)
Cowhide/HDPE
- Type
5363.000-031
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 825017 Parat NEW CLASSIC Allround 5363000031 Universal (L x W x H) 450 cm x 460 mm x 290 mm
User & Safety Instructions
User & Safety Instructions 825017 Parat NEW CLASSIC Allround 5363000031 Universal (L x W x H) 450 cm x 460 mm x 290 mm
Description
Features
- Embossed leather
- Carrying handle
- Key locks
- Protective, integrated bottom studs
- Extra strong
- Excellent value for money
- Tested interior equipment
- Increased stand firmness
- Great humidity resistance
Scope of delivery
- Front wall partly foldable, with 11 adjustable straps
- Rear wall with 9 fixed straps
- Front pocket with collars
- Key locks
- Side walls and bottom splashes made of HDPE, grained
- Bag interior aluminium-angle strengthened.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 213.96*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































