
Highlights & Details
Universalbag NEW CLASSIC
- High-quality cowhide
- Generous storage space
- Stable key locks
Technical specifications
- Dim
(L x W x H) 400 cm x 370 mm x 190 mm
- Product type
Tool bag (unequipped)
- Range of uses
Universal
- Volume
7 l
- Material
Cowhide
Plastic
- Factory colour
Black
- Inside width
360 mm
- Inside height
170 mm
- Internal depth
110 mm
- Length
400 cm
- Height
190 mm
- Width
370 mm
- Depth
140 mm
- Weight
600 g
- Keyboard layout
English, QWERTY
- Material (details)
ABS-plastic, oxhide and CON-Pearl®
- Type
2220,000-401
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 821671 Parat NEW CLASSIC Individual S 2220000401 Universal (L x W x H) 400 cm x 370 mm x 190 mm
User & Safety Instructions
User & Safety Instructions 821671 Parat NEW CLASSIC Individual S 2220000401 Universal (L x W x H) 400 cm x 370 mm x 190 mm
Description
Features
- Embossed leather
- Stabile Grip
- Socket lock
- Protective, integrated bottom studs
- Extra strong
- Excellent value for money
- Increased stand firmness
- Great humidity resistance
Scope of delivery
- Without interior fitting
- Key locks
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 135.96*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































