
Highlights & Details
Toolbox NEW CLASSIC
- Has a convenient distribution
- Consists of robust calf leather
- Front wall is hinged
Technical specifications
- Dim
(W x H x D) 430 x 330 x 175 mm
- Product type
Tool bag (unequipped)
- Range of uses
Universal
- Material
Cowhide
Plastic
- Factory colour
Black
- Inside width
400 mm
- Inside height
280 mm
- Internal depth
140 mm
- Height
330 mm
- Width
430 mm
- Depth
175 mm
- Weight
2900 g
- Keyboard layout
English, QWERTY
- Material (details)
Calf leather
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 817112 Parat NEW CLASSIC Plus 5380000031 Universal Tool bag (unequipped) (W x H x D) 430 x 330 x 175 mm
User & Safety Instructions
User & Safety Instructions 817112 Parat NEW CLASSIC Plus 5380000031 Universal Tool bag (unequipped) (W x H x D) 430 x 330 x 175 mm
Description
The front wall of the tool bag can be folded out. It is equipped with eight adjustable straps. An insert pocket, utensils, which quickly in hand. In addition, there is a practical resealable small parts bag in the front wall.
The middle wall can be taken out of the bag. This is with 11 straps and a terminal compartment. On the rear wall of the tool bag there are nine fixed straps.
The bag is equipped with a solid steel base Tray. The steel sheet is zinc-plated. The fuse of the content is done with slide locks. The usable content of the tool bag is 16 liters.
This text is machine translated.
Features
- Embossed leather
- Carrying handle
- Key locks
- Protective, integrated bottom studs
- Extra strong
- Excellent value for money
- Tested interior equipment
- Increased stand firmness
- Great humidity resistance
Scope of delivery
- 1 small-parts pocket
- Rear wall with 9 fixed straps
- 1 insert pocket
- Sheet steel bottom tray, galvanised.
- Removable middle wall with 11 straps and 1 terminal compartment
- Fold-out front wall with 8 adjustable loops
- Key locks
- 1 terminal compartment
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 220.96*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































