• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat PARACURV 30260399 Universal Tool bag (unequipped) 1-piece (W x H x D) 260 x 325 x 165 mm

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 88.99 / piece)
€ 88.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 260 x 325 x 165 mm

Product type

Tool bag (unequipped)

Range of uses

Universal

Volume

10 l

Factory colour

Silver

Black

Inside width

230 mm

Inside height

300 mm

Internal depth

140 mm

Height

325 mm

Width

260 mm

Depth

165 mm

Weight

1 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2102067 Parat PARACURV 30260399 Universal Tool bag (unequipped) 1-piece (W x H x D) 260 x 325 x 165 mm

Description

As innovation drivers ready for the first time presented the combination of tool bag in connection with a ready - own, patented light support. The exclusive exterior material made from light yet durable and robust CURV® material, is at the same time, an optical highlight and impresses with its high-quality workmanship. Despite its compact size of the PARACURV ® shoulder bag, the order system consisting of around 17 push-in pockets enough and clearly arranged storage space in the inside of the bag. The integrated patented magnetic lock PARALOCK ® from Europe can be easily operated with one hand and lock into place automatically. The adjustable carry strap can be the small tool bag comfortably and easily via the shoulder carry. Through the side-integrated PARASNAP ® Base right, the compact tool bag also offers the possibility for the attachment of security lights, for lighting of working areas. The PARASNAP® Base is compatible with all PARASNAP ® lamps holders for Europe - safety lights. The "small" from PARAT convinced - compact, rugged, innovative - EUROPE customers know why! (Not included in delivery: PARASNAP ® SNAP-IN, safety lamp).

This text is machine translated.

Features

  • Small shoulder bag made of almost indestructible CURV ® material, robust and compact
  • Patented PARAT magnetic PARALOCK for single-handed operation
  • 17 pockets hold the tool safely stowed
  • Transparent clamp pocket in the lid
  • Body of the bag reinforced aluminum
  • Adjustable carrying strap
  • Front, rear and middle wall with 17 insert pockets
  • Magnetic paralock for easy one-handed
  • On the side of built-in PARASNAP ® Base
  • Compatible with all PARASNAP ® lamp holders for Europe - safety lights.

Accessories

(*All information is plus legal VAT)