• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat PROFI-LINE Organize S Assortment case (L x W x H) 390 x 390 x 290 mm No. of compartments: 26 variable compartments

1/8
Packaging type
Box
Product type
Assortment case
Compartments
26
Material
Polypropylene
Length
390 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Box

Product type

Assortment case

Type

PROFI-LINE Organize S

Features

variable compartments

Compartments

26

Material

Polypropylene

Factory colour

Black

Lid colour

Transparent

Volume

5 l

Length

390 mm

Width

390 mm

Height

290 mm

Depth

60 mm

Dim

(L x W x H) 390 x 390 x 290 mm

Weight

700 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2102161 Parat PROFI-LINE Organize S Assortment case (L x W x H) 390 x 390 x 290 mm No. of compartments: 26 variable compartments

User & Safety Instructions

User & Safety Instructions 2102161 Parat PROFI-LINE Organize S Assortment case (L x W x H) 390 x 390 x 290 mm No. of compartments: 26 variable compartments

Description

The PROFI-LINE organize assortment case from PARAT is very well suited for the accommodation of small parts. The tool box is equipped with a transparent lid closed and is equipped with an integrated carry handle for easy transportation. The tool box is divided in five compartments. These fixed distribution can be changed individually. A total of up to 26 sections with the accompanying border plates can be set up. It is an individual use of the assortment case from the series of professional line.
For safe storage of the content, the tool case two locks. While wearing nothing can slip and each part remains where it belongs. When not in use several of the tool case stacked on top of each other and thus very kept safely.
The usable content of the tool case is five liters. The assortment case is made from sturdy polypropylene. This is resistant to oils and chemicals.
The tool box has a weight of 700 grams and can be worn comfortably in one hand.

This text is machine translated.

Features

  • Individual division of compartments
  • Large Integrated carrying handle
  • Two locks
  • Storage and transport of small parts
  • Clear cover for a quick overview of the contents
  • 2 locks
  • For small parts
  • Transparent lid
  • 1 large integrated carrying handle
  • Stackable
  • 5 to max. 26 sections individually einteilbar.

Hints

Contents not included

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)