• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat PROFI-LINE Organize S Assortment case (W x H x D) 460 x 355 x 80 mm No. of compartments: 26 Box Content 1 pc(s)

1/6
Packaging type
Box
Product type
Assortment case
Compartments
26
Material
Polypropylene
Width
460 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Box

Product type

Assortment case

Type

PROFI-LINE Organize S

Compartments

26

Material

Polypropylene

Factory colour

Black

Lid colour

Transparent

Volume

11 l

Width

460 mm

Height

355 mm

Depth

80 mm

Dim

(W x H x D) 460 x 355 x 80 mm

Weight

1.1 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2102151 Parat PROFI-LINE Organize S Assortment case (W x H x D) 460 x 355 x 80 mm No. of compartments: 26 Box Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2102151 Parat PROFI-LINE Organize S Assortment case (W x H x D) 460 x 355 x 80 mm No. of compartments: 26 Box Content 1 pc(s)

Description

The safe storage of small parts is a challenge, because each of the parts should be easily accessible and when not in use are securely stored. In the assortment case PROFI Series-LINE organize is the lodging of small parts very easy. The classification of the compartments can be individually changed. Suitable inserts are included. In its rough division is the perfect tool case with five compartments. When using the inserts can up to 26 times can be set up.
The tool box is transported with a large carry handle. Two locks secure the content, by the use of the compartments does not slip out of place. The tool box is equipped with a transparent lid closed. There are two fasteners on the front of the tool case. If several of the practical assortment case are used, they can for a practical storage stacked on top of each other.
The outside of the case is in neutral black color. The usable content is 11 liters. The tool case is made from robust polypropylene. The intrinsic weight of the tool case is 1,100 grams.

This text is machine translated.

Features

  • Stackable
  • Very suitable for the safe storage of small parts
  • The volume is 11 liters
  • Individual alignment of the inner pockets
  • With a transparent lid closed
  • 1 large integrated carrying handle
  • 5 to max. 26 sections individually einteilbar
  • 2 locks
  • Transparent lid.

Hints

Contents not included

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)