
Highlights & Details
Toolbox TOP-LINE
- Calf leather
- Tool holder system CP-7
Technical specifications
- Dim
(L x W x H) 450 cm x 460 mm x 370 mm
- Product type
Tool bag (unequipped)
- Car phone holder features
Divider
- Range of uses
Professionals
- Volume
24.476 l
- Material
Cowhide
Plastic
- Factory colour
Black
- Inside width
420 mm
- Inside height
315 mm
- Internal depth
185 mm
- Length
450 cm
- Height
370 mm
- Width
460 mm
- Depth
200 mm
- Weight
3100 g
- Keyboard layout
English, QWERTY
- Material (details)
Oxhide, side walls ABS-plastic, tool board CON-Pearl®
- Type
16,000-571
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 821646 Parat TOP-LINE Plus 16000571 Professionals (L x W x H) 450 cm x 460 mm x 370 mm
User & Safety Instructions
User & Safety Instructions 821646 Parat TOP-LINE Plus 16000571 Professionals (L x W x H) 450 cm x 460 mm x 370 mm
Information
Information 821646 Parat TOP-LINE Plus 16000571 Professionals (L x W x H) 450 cm x 460 mm x 370 mm
Description
The case is very good for the daily work of craftsmen and service technicians in various trades and disciplines use and has a low weight with only around three kilograms. It is made from a strong and embossed leather, which protects against scratches and bumps well and the bag to a companion, over many years reliably can be used. It offers a lot of space, in which many common tools and materials can store without any problems.
The front and back wall can be partly open, and it comes with a total of 16 pockets and CP-7 tool holder on the middle wall.
The color of the tool bag is black.
Wear the case can be easily using a plastic handle.
Can be locked the tool bag very easily with two grid locks.
This text is machine translated.
Features
- Extra thick, stamped leather
- Extremely high load-capacity through ABS side walls
- Fatigue-proof carrying through ergonomic design of grips with grip recesses and stable metal grip rails
- Protective, integrated bottom studs
- Tough walls by CON-Pearl®
- Tool holder systems CP-7 to be fitted individually
Scope of delivery
- Middle wall
- Front- and rear wall hinged part, with 8 inserting slots
- Medium wall with CP-7 tool holder, Ø 11 mm, CP-7 tool holder, Ø 26 mm
- Grip lock
- Raster lock.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 248.96*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































