• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Partition plate ATP-UT-QUATTRO 3047196 Phoenix Contact

Image similar
Packaging type
Package
Dim
(L x W x H) 69.7 x 2.2 x 52.5 mm
Manufacturer part #
3047196
Industrial packaging
Yes
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

366 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.84 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Partition plate ATP-UT-QUATTRO

  • ATP-UT-QUATTRO
  • Industrial packaging, pack of 50

Technical specifications

Packaging type

Package

Dim

(L x W x H) 69.7 x 2.2 x 52.5 mm

Manufacturer part #

3047196

Industrial packaging

Yes

Content

50 pc(s)

Width

2.2 mm

Height

52.5 mm

Length

69.7 mm

Type

ATP-UT-QUATTRO

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719805 Partition plate ATP-UT-QUATTRO 3047196 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 719805 Partition plate ATP-UT-QUATTRO 3047196 Phoenix Contact

Description

Partition plate, Length: 69.7 mm, Width: 2.2 mm, Height: 52.5 mm, Color: gray

More interesting products

(*All information is plus legal VAT)