• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Patlite Light LED NE-M1ATB-M NE-M1ATB-M Clear Clear Non-stop light signal, Flasher 12 V DC, 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: Ne-M1
  • Mounting location: Indoor
  • Installation direction: All directions
  • Wiring method: Cable
Product type

Light

Series

NE

Operating voltage

12 V DC

24 V DC

Max. current consumption

75 mA

Colour

Clear

(Ø)

56 mm

Height

72.5 mm

Features

LED

IP65

Cable length

209.00 cm

Dim

(Ø x H) 56 mm x 72.5 mm

Factory colour

Red

Green

Blue

Yellow

Cyan

Purple

White

Lighted picture

Permanent/flashing

Signal type

Non-stop light signal

Flasher

Type

NE-M1ATB-M

Weight

0.0600 kg

Calotte colour

Clear

Max. temperature

+60 °C

Min. temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2248165 Patlite Light LED NE-M1ATB-M NE-M1ATB-M Clear Clear Non-stop light signal, Flasher 12 V DC, 24 V DC

User & Safety Instructions

User & Safety Instructions 2248165 Patlite Light LED NE-M1ATB-M NE-M1ATB-M Clear Clear Non-stop light signal, Flasher 12 V DC, 24 V DC

Description

Ne-A - 56mm Signal lamp
The LED signal lamp is available as a single-colored as well as multi-colored model with a capacitive touch sensor and robust housing for use in different environments.

This text is machine translated.

What kind of Visual Signal Devices are you looking for?