• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Patlite LR4-02PJNW Alarm sounder terminal 24 V DC LR4

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LR4

  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Product type

Alarm sounder terminal

Dim

(Ø x H) 40 mm x 389 mm

(Ø)

40 mm

Height

389 mm

Length

60 mm

Width

60 mm

Type

LR4-02PJNW

Factory colour

White (glossy)

IP65

Cable length

1.00 m

Case colour

White (glossy)

Material

PC

Polycarbonate (PC)

Aluminium

Series

LR4

Operating voltage

24 V DC

Weight

360 g

Documents & Downloads

Datasheet

Datasheet 1892652 Patlite LR4-02PJNW Alarm sounder terminal 24 V DC LR4

Datasheet 1892652 Patlite LR4-02PJNW Alarm sounder terminal 24 V DC LR4

User & Safety Instructions

User & Safety Instructions 1892652 Patlite LR4-02PJNW Alarm sounder terminal 24 V DC LR4

Description

The newly developed lens and the improved module design deliver bright, uniform light for good visibility from long distances.
A revised, fully enclosed Buzzer Module, which offers a high level of water and dust protection and at the same time a loud, omni-directional sound is produced. (LR5 DC12C: 80 dB, LR4 and LR 5:85 dB, LR6: 88 dB, LR 7:90 dB at 1 m)
A modular rotary and locking system for easy adjustment and reconfigure the LED and buzzer modules, offers ease of use with the highest resistance to vibration and external violence influences.
A slim, smooth form factor (no grooves where dirt and dust can accumulate) and an improved housing design for performance in harsh environments.
Available in 24 V DC and AC100-240V with white and silver housings. Four Mounting Options: directly, rod with L-bracket, rod with round holder and rod with foldable bracket.
These features give you the freedom to find the right solution for your application and after you wish to use.
In addition to pre-configured solutions offers the LR-series a variety of individual options so you can make the perfect signal tower itself together!

This text is machine translated.