• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Patlite Signal tower WEP-302-RYG Red , Yellow, Green 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal tower WEP

  • Super-slim design - only 37.5 mm depth

Technical specifications

  • W x L x D (90 x 176 x 37 mm)
Product type

Signal tower

Series

WEP

Operating voltage

24 V DC

24 V AC

Max. current consumption

70 mA

Factory colour

Red

Lighted picture

Permanent light

Signal type

Non-stop light signal

IP65

Dim

(L x W) 176 mm x 90 mm

Case colour

Ivory

Length

176 mm

Width

90 mm

Colour

Red

Yellow

Green

Material

Polycarbonate (PC)

Type

WEP-302-RYG

Weight

260 g

Calotte colour

Red

Yellow

Green

Documents & Downloads

Datasheet

Datasheet 1188170 Patlite Signal tower WEP-302-RYG Red , Yellow, Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1188170 Patlite Signal tower WEP-302-RYG Red , Yellow, Green 1 pc(s)

Information

Information 1188170 Patlite Signal tower WEP-302-RYG Red , Yellow, Green 1 pc(s)

Description

Clear, vertical ground lenses for increased light intensity as well as optimum visibility from any direction and distance. Lens: high-quality, impact-resistant and heat-resistant polycarbonate for maximum life and light transmission.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)