• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex PRO/DIY Tapes PXMT2 Double sided adhesive tape White (L x W) 1.5 m x 19 mm 1 pc(s)

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.99)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pattex KSB adhesive tape, 1.5 m

  • White
  • Dimensions (L x W) 1.5 m x 19 mm
  • For indoor and outdoor installation

Technical specifications

Product type

Double sided adhesive tape

Adhesive tape features

Damp-proof

Plasticiser-resistant

Temperature-resistant

Suitable for indoor/outdoor use

Double-sided tape

UV-resistant

Length

1.5 m

Width

19 mm

Factory colour

White

Type

PRO/DIY Tapes

Content

1 pc(s)

Dim

(L x W) 1.5 m x 19 mm

Weight

0.02

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 813545 Pattex PRO/DIY Tapes PXMT2 Double sided adhesive tape White (L x W) 1.5 m x 19 mm 1 pc(s)

Security datasheet

Security datasheet 813545 Pattex PRO/DIY Tapes PXMT2 Double sided adhesive tape White (L x W) 1.5 m x 19 mm 1 pc(s)

Signal word

GHS / P Statements

  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Super-strong adhesive force up to 50 kg with one roll · The innovative, highly efficient polymer technology, tried and tested in industrial application areas, is characterised by a high temperature resistance of -10 ºC to +80 ºC and can be used indoors and outdoors · The double-sided adhesive tape is waterproof, resistant to UV and softeners and is easy, clean and quick to use.

Features

  • Silicon-free
  • Ideal for mirrors
  • Tiles
  • Tiles
  • Metal
  • Wood
  • Stone
  • Glass
  • Plastic.

Scope of delivery

  • 1.5 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)