
Paulmann 28811 LED (monochrome) EEC F (A - G) G4 Pin base 2.5 W = 25 W Warm white (Ø x H) 22 mm x 33 mm 1 pc(s)

Highlights & Details
Paulmann 28811 LED (monochrome) G4 2.5 W = 25 W Warm white Pin base
- Power= 2.5 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
G4
2.5 W
250 lm
25 W
Pin base
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
2700 K
- Colour temperature range
2700 K
No
15000 h
- Operating voltage
12 V
- (Ø)
22 mm
- Content
1 pc(s)
- Height
33 mm
F (A - G)
- Energy consumption
3 kWh/1000h
- Dim
(Ø x H) 22 mm x 33 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Power range
2.5 W - 4.9 W
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2362388 Paulmann 28811 LED (monochrome) EEC F (A - G) G4 Pin base 2.5 W = 25 W Warm white (Ø x H) 22 mm x 33 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2362388 Paulmann 28811 LED (monochrome) EEC F (A - G) G4 Pin base 2.5 W = 25 W Warm white (Ø x H) 22 mm x 33 mm 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Light Bulbs





























