• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 79832 LED transformer Constant voltage 12 W 1 A 12 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

153 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal LED power supply plug-in 12W 230/12V DC white plastic

  • Constant voltage
  • 12 V
  • 1 A

Technical specifications

Product type

LED transformer

Type

Constant voltage

Dim

(L x W x H) 26 x 40 x 63 mm

Factory colour

White

Output voltage (max.)

12 V

Output voltage (min.)

12 V

Max. output current

1 A

Output current (max.) - rounded

1 A

Operating voltage

230 V

Protection class

II

IP20

Connection

Euro plug

Max. power

12 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

1 A

Input voltage (max.)

230 V

Power (min.)

12 W

Power range

12 up to 12 W

Width

40 mm

Height

63 mm

Length

26 mm

Output voltage

12 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386512 Paulmann 79832 LED transformer Constant voltage 12 W 1 A 12 V 1 pc(s)

User & Safety Instructions 2386512 Paulmann 79832 LED transformer Constant voltage 12 W 1 A 12 V 1 pc(s)

User & Safety Instructions 2386512 Paulmann 79832 LED transformer Constant voltage 12 W 1 A 12 V 1 pc(s)

Description

The universal LED power supply with 12 volts is suitable for various applications up to 12 watts. An adapter is supplied for connecting to Paulmann YourLED Strips. The practical plug-in transformer allows lighting systems to be designed even more individually.

This text is machine translated.

Features

  • Energy-efficient electronic ballast with long life
  • Simple connection system for easy installation
  • Includes power cable with Euro plug
  • Incl. 4-pin plug for easy connection of strips

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)