
Highlights & Details
Recessed LED Lights Whirl
- Set of 3 pieces
- Warm white LEDs
- Can be dimmed with universal dimmer
- This text is machine translated.
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
3
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
4.9 W
4.9 W
200 lm
- Total luminous flux
600 lm
3000 K
- Colour
Warm white
- Type
Circular
- Protection screen
Satinised
- Radiation angle
110°
- Light features
Dimmable
- Recess diameter
7.6 cm
- Recess depth
4 cm
- Outside Ø
12 cm
IP23
- Protection class
II
- Factory colour
Aluminium (brushed)
Satin
- Material
Acrylic
Aluminium
n.rel.
Yes
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1559031 Paulmann 92907 Whirl LED recessed light 3-piece set LED (monochrome) Built-in LED 4.9 W Aluminium (brushed), Satin
User & Safety Instructions 1559031 Paulmann 92907 Whirl LED recessed light 3-piece set LED (monochrome) Built-in LED 4.9 W Aluminium (brushed), Satin
User & Safety Instructions 1559031 Paulmann 92907 Whirl LED recessed light 3-piece set LED (monochrome) Built-in LED 4.9 W Aluminium (brushed), Satin
Description
This text is machine translated.
Scope of delivery
- LED - mounted light
- User manual.





























