
Sygonix SY-6610778 LED recessed light 3-piece set EEC: F (A - G) LED (monochrome) 5.5 W White
Highlights & Details
Sygonix built-in LED lights, pack of 3
- Set of 3
- Direct connection, 230V operating voltage - no transformer necessary
- Dimmable (100%, 50%, 10%) via wall switch control
- Swiveling design (adjustable angle up to 30 degrees)
- Cable connection box
- Compatible socket size: ø68mm x 55mm depth
Technical specifications
- Brightness dimmable: 100%, 50%, 10% using wall switch control
- With connection socket
- Product type
LED recessed light
- Operating voltage
230 V AC
- No. of bulbs
10
- Bulb type
LED (monochrome)
5.5 W
- Total luminous flux
500 lm
3000 K
- Colour
Warm white
- Energy consumption
6 kWh/1000h
- Radiation angle
110°
- Swivel range (max.)
30°
- Recess diameter
68 mm
- Recess depth
55 mm
- Outside Ø
85 mm
- Protection class
IP20
- Factory colour
White
- Material
Metal
- Weight
100 g
F (A - G)
- Dim
(Ø x H) 85 mm x 27 mm
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
27 mm
- (Ø)
85 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3305389 Sygonix SY-6610778 LED recessed light 3-piece set EEC: F (A - G) LED (monochrome) 5.5 W White
Warranty Terms
Warranty Terms 3305389 Sygonix SY-6610778 LED recessed light 3-piece set EEC: F (A - G) LED (monochrome) 5.5 W White
Description
LED 3-pack for ceiling or wall mounting
LED built-in lights are an ideal solution for lighting interiors, as they are space-saving and energy-saving: With only 5.5 watts of power consumption, the three Sygonix LED built-in lamps produce a total luminous flux of 500 lumens in a light color of 3000 K.
Easy to install
The 30-degree swiveling metal lamps are equipped with convenient cable connection boxes on 15 cm long cables. For installation, openings with a diameter of 68 mm and a depth of 55 mm are required. The connection takes place without transformer directly at the 230 V power supply. The LEDs are operated and dimmed by wall switch: By repeated switching on 100%, 50% or 10% of the Leuchtkraft are called up.
This text is machine translated.
Features
- For indoor use
- Warm white colour (3000K)
- Metal material
- 15cm cable
Scope of delivery
- 3x Main unit
- Manual



























