
Highlights & Details
Premium Line 230 V halogen recessed lamp
- Protection class: IP23 (when mounted in ceiling)
Technical specifications
- Product type
Recess-mount bracket
- Operating voltage
230 V
- No. of bulbs
1
GU10
- Bulb type
HV halogen
- Rating per bulb
50 W
50 W
- Type
Circular
- Protection screen
Clear
- Light features
Swivelling
Dimmable
- Swivel range (max.)
30°
- Recess diameter
68 mm
- Recess depth
90 mm
- Outside Ø
83 mm
IP23
- Protection class
II
- Factory colour
Iron (brushed)
- Material
Aluminium
n.rel.
- Dim
(Ø) 83 mm
- Light bulb included
No
- (Ø)
83 mm
- Material (details)
Aluminium
Zinc
Max. 1 x 50 W
- Recess diameter (details)
68 mm
- Mounting depth
90 mm
- Swivel range
30º
- Operating voltage
230 V/50 Hz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 615492 Paulmann 98878 Premium Line Recess-mount bracket HV halogen GU10 50 W Iron (brushed)
User & Safety Instructions 615492 Paulmann 98878 Premium Line Recess-mount bracket HV halogen GU10 50 W Iron (brushed)
Description
Scope of delivery
- Mounting ring
- User manual.





















