
Highlights & Details
FURNITURE Luminaire Tiltable, brushed iron
- Power= 20 W
Technical specifications
- Product type
Recess-mount bracket
- Operating voltage
12 V
- No. of bulbs
1
G4
- Bulb type
LED (monochrome)
HV halogen
- Rating per bulb
20 W
20 W
- Type
Circular
- Protection screen
Clear
- Light features
Swivelling
Dimmable
- Swivel range (max.)
17°
- Recess diameter
60 mm
- Recess depth
25 mm
- Outside Ø
69 mm
- Protection class
III
- Factory colour
Iron (brushed)
- Material
Metal
n.rel.
- Dim
(Ø) 69 mm
Yes
- Light bulb included
No
- (Ø)
69 mm
20 W
- Swivel range
17°
- Operating voltage
12 V
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 579749 Paulmann 98474 Micro Line Recess-mount bracket LED (monochrome), HV halogen G4 20 W Iron (brushed)
User & Safety Instructions 579749 Paulmann 98474 Micro Line Recess-mount bracket LED (monochrome), HV halogen G4 20 W Iron (brushed)
Description
This text is machine translated.
Scope of delivery
- Mounting ring · User manual.
- This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 20.98€ 17.98*
What kind of Flush Mount Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























