
Highlights & Details
Diamond Cut Ultra-Efficient Gen. 2 INSTALL.spotlight 2.2W, 90cm, 3000K, 345 lumens, white
- Power= 2.2 W Total luminous flux= 345 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
Flush mount light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
2.2 W
2.2 W
345.00 lm
- Total luminous flux
345 lm
3000 K
- Colour
Warm white
- Type
Circular
- Radiation angle
0°
- Recess diameter
90 mm
- Recess length
0 mm
- Recess width
0 mm
- Recess depth
60 mm
IP20
- Protection class
II
- Factory colour
White
- Material
Metal
- Weight
0.10 kg
n.rel.
- Dim
(Ø) 900 mm
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- (Ø)
900 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3312760 Philips 8720169308121 Diamond Flush mount light LED (monochrome) 2.2 W White
User & Safety Instructions
User & Safety Instructions 3312760 Philips 8720169308121 Diamond Flush mount light LED (monochrome) 2.2 W White
Conformity certificate
Conformity certificate 3312760 Philips 8720169308121 Diamond Flush mount light LED (monochrome) 2.2 W White
Description
This text is machine translated.
Features
- Ultra-efficient downlight Gen. 2





































