
Number
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
14-day return policy included
Highlights & Details
EB Panel Veluna VariFit IP44 10W 3000K 125x125mm plastic
- Power= 8.50 W Total luminous flux= 900 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
8.5 W
8.50 W
650.00 lm
- Total luminous flux
900 lm
3000 K
- Colour
Warm white
- Type
Planar
- Protection screen
Satinised
- Light features
Flexible
- Recess diameter
45 mm
- Recess length
0 mm
- Recess width
0 mm
- Recess depth
0 mm
IP44 (ceiling-mount)
- Protection class
II
- Factory colour
Satin
- Material
Plastic
- Weight
0.19 kg
n.rel.
- Dim
(W x H x D) 125 x 10 x 125 mm
No
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Width
125 mm
- Height
10 mm
- Depth
125 mm
- Durability rating
30000 h
30000
30000 h
- Power consumption
10
- No. of lights
1
- Light-on time
30000
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2280461 Paulmann 92394 EB Panel Veluna VariFit LED recessed light LED (monochrome) Built-in LED 8.50 W Satin
Description
The frameless Veluna panel with an output of 8.5 watts provides warm white light over a wide area. Thanks to flexible VariFit technology, you can adjust the clamping springs for the installation continuously between 45 and 190 mm. This allows the panel to be installed in existing drill holes as well as in new standard drill bits.
This text is machine translated.
This text is machine translated.




































