• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 92928 Dekorativ LED recessed light LED (monochrome) Built-in LED 2.5 W White (matt), Marble

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Recessed wall light, decorative

  • Power= 2.5 W Total luminous flux= 30 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

2.5 W

2.5 W

30 lm

Total luminous flux

30 lm

2700 K

Colour

Warm white

Type

Circular

Light features

Indirect light emission

Adjustable light emission

Low recess depth

Recess diameter

6 cm

Recess depth

3 cm

Outside Ø

12.3 cm

Protection class

II

Factory colour

White (matt)

Marble

Material

Plastic

n.rel.

Light bulb included

Yes

Colour temperature range

2700 K

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1782291 Paulmann 92928 Dekorativ LED recessed light LED (monochrome) Built-in LED 2.5 W White (matt), Marble

Description

The wall mounted light fixture in modern concrete optics and timeless white provides for indirect orientation light in the corridor and at stairs. The decorative panel can be adjusted via a ball joint so that you can adjust the beam angle as required. The built-in spotlight is specially designed for mounting in 60mm sockets

This text is machine translated.

Scope of delivery

  • LED - mounted light
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.