• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93375 Spircle LED recessed light LED (monochrome) Built-in LED 8 W Chrome (matt)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OJ Set Spircle 8W 36° 3000K 230/40V Chrome matt/Aluminum

  • Simple alignment of the lighting by means of swiveling spot heads
  • Directed light stages images and objects through targeted exposure
  • Color temperature: 3000K - warm white
  • LED light bulb (built-in) included in the delivery

Technical specifications

Dim

(Ø x H) 78 mm x 83 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED recessed light

Bulb type

LED (monochrome)

Height

83 mm

Built-in LED

Rating per bulb

8 W

8 W

(Ø)

78 mm

Protection class

II

Factory colour

Chrome (matt)

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

780 lm

780 lm

Radiation angle

38°

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2372654 Paulmann 93375 Spircle LED recessed light LED (monochrome) Built-in LED 8 W Chrome (matt)

User & Safety Instructions 2372654 Paulmann 93375 Spircle LED recessed light LED (monochrome) Built-in LED 8 W Chrome (matt)

Information

Information 2372654 Paulmann 93375 Spircle LED recessed light LED (monochrome) Built-in LED 8 W Chrome (matt)

Description

The LED surface-mounted lamp Spircle in the color chrome matt opens up a variety of application possibilities and fits seamlessly into every living situation with its modern industrial locomotive. With a beam angle of 38°, it illuminates the areas and objects in a targeted manner. The spot head can be swiveled up to 90° and rotated 360°, this offers full flexibility and lets the favorite pieces always shine in the right light. The spots require a standard drill diameter of 68mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.