• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93433 Nova Flush mount light 3-piece set LED (monochrome) GU10 19.5 W Aluminium (machined)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Built-in lamp Nova

  • Power= 19.5 W Total luminous flux= 460 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

Flush mount light

Operating voltage

230 V

No. of bulbs

3

GU10

Bulb type

LED (monochrome)

Rating per bulb

6.5 W

19.5 W

460 lm

Total luminous flux

460 lm

2700 K

Colour

Warm white

Type

Circular

Protection screen

Clear

Radiation angle

38°

Light features

Swivelling

Swivel range (max.)

50°

Recess diameter

68 mm

Recess depth

90 mm

Outside Ø

84 mm

IP23

Protection class

II

Factory colour

Aluminium (machined)

Material

Aluminium

n.rel.

Dim

(Ø) 84 mm

Light bulb included

Yes

Colour temperature range

2700 K

Length

0 m

(Ø)

84 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1782137 Paulmann 93433 Nova Flush mount light 3-piece set LED (monochrome) GU10 19.5 W Aluminium (machined)

Description

Nova built-in spotlights offer you good light, harmonious design and high energy efficiency. The purist look is not disturbed by snap rings: Since the illuminant is inserted from the rear no snap ring is necessary. Thanks to the 230V direct connection, you can easily chain the lights together without restriction. Due to the uncomplicated fixing with retaining springs, the ceiling remains undamaged even after repeated installation and removal. The delivery includes efficient and long-lasting GU10 LED bulbs, which provide for an atmospheric ambience with their warm white light.

This text is machine translated.

Scope of delivery

  • Built-in light
  • Light Bulbs
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.