• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93469 Nova Flush mount light 3-piece set LED (monochrome) GU10 19.5 W Aluminium

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Recessed Light Nova

  • Power= 19.5 W Total luminous flux= 460 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

Flush mount light

Operating voltage

230 V

No. of bulbs

3

GU10

Bulb type

LED (monochrome)

Rating per bulb

6.5 W

19.5 W

460 lm

Total luminous flux

460 lm

2700 K

Colour

Warm white

Type

Circular

Protection screen

Clear

Radiation angle

38°

Light features

Dimmable

Swivelling

Swivel range (max.)

50°

Recess diameter

68 mm

Recess depth

90 mm

Outside Ø

84 mm

IP23

Protection class

II

Factory colour

Aluminium

Material

Aluminium

n.rel.

Dim

(Ø) 84 mm

Light bulb included

Yes

Colour temperature range

2700 K

(Ø)

84 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1782294 Paulmann 93469 Nova Flush mount light 3-piece set LED (monochrome) GU10 19.5 W Aluminium

Description

Scope of delivery

  • Built-in light
  • Light Bulbs
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.