• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93920 Plug & Shine lighting LED floor-mount light LED (monochrome) 6 W Warm white Anthracite

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug & Shine ground surface-mounted lamp IP67 2x3W 24Vbefahrbar Anthracite

  • Power= 6 W
  • Total luminous flux= 240 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Plug & Shine lighting

Component

LED floor-mount light

Content

1 pc(s)

Operating voltage

24 V

No. of bulbs

2

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

3 W

6 W

3000 K

Colour

Warm white

120 lm

Total luminous flux

240 lm

Light features

Indirect light emission

Protection class

III

IP67

Factory colour

Anthracite

Material

Aluminium

Die cast

Weight

1.2 kg

Dim

(Ø x H) 16 cm x 3.2 cm

n.rel.

Height

3.2 cm

(Ø)

16 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1553970 Paulmann 93920 Plug & Shine lighting LED floor-mount light LED (monochrome) 6 W Warm white Anthracite

User & Safety Instructions 1553970 Paulmann 93920 Plug & Shine lighting LED floor-mount light LED (monochrome) 6 W Warm white Anthracite

Description

Plug & Shine outdoor lighting is the ideal solution for gardens, patios, driveways and a wide range of other outdoor facilities.
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.

Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.

Scope of delivery

  • LED floor mounted lamp
  • User manual.

Hints

Matching transformer and connectors, please order separately.

More interesting products

(*All information is plus legal VAT)