• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Neon 94216 Plug & Shine lighting U-section rail Aluminium

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 12.99)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug & Shine Neon LED Stripe Aluminum profile 1m

Technical specifications

Product type

Plug & Shine lighting

Component

U-section rail

Content

1 pc(s)

Factory colour

Aluminium

Material

Aluminium

Dim

(L x W x H) 100 x 1.06 x 1.75 cm

n.rel.

Type

Rectangular

Width

1.06 cm

Height

1.75 cm

Length

100 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1848694 Paulmann Neon 94216 Plug & Shine lighting U-section rail Aluminium

User & Safety Instructions 1848694 Paulmann Neon 94216 Plug & Shine lighting U-section rail Aluminium

Description

Plug & Shine outdoor lighting is the ideal solution for gardens, patios, driveways and a wide range of other outdoor facilities.
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.

Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.

More interesting products

(*All information is plus legal VAT)