Plug & Shine cable IP68 10m black with five connection sockets
Technical specifications
Product type
Plug & Shine lighting
Component
5-way splitter
Content
1 pc(s)
Operating voltage
24 V
Protection class
III
IP68
Factory colour
Black
Material
Plastic
Weight
1.58 kg
n.rel.
Length
1000 cm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1553944 Paulmann 93930 93930 Plug & Shine lighting 5-way splitter Black
Description
Plug & Shine outdoor lighting is the ideal solution for gardens, patios, driveways and a wide range of other outdoor facilities. Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Scope of delivery
Distributor
User manual.
Description
Plug & Shine outdoor lighting is the ideal solution for gardens, patios, driveways and a wide range of other outdoor facilities. Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.