• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 94518 Ikosea Park + Light carport lighting 5.6 W Warm white Anthracite

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Park + Light LED outdoor wall lamp Ikosea IP44 50x203mm 3000K 5.6W 300lm 12V anthracite plastic

  • Suitable for outdoor use
  • Sets indirect light accents in the outdoor area
  • Color temperature: 3000K - warm white
  • IP protection: IP44 - splash-proof

Technical specifications

Product type

Park + Light carport lighting

Operating voltage

12 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

5.6 W

3000 K

Colour

Warm white

300 lm

Total luminous flux

300 lm

Protection class

III

IP44

Factory colour

Anthracite

Material

Plastic

Weight

0.41 kg

Dim

(W x H x D) 50 x 185 x 203 mm

n.rel.

Width

50 mm

Height

185 mm

Depth

203 mm

Light bulb included

Yes

Recess diameter

0 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2476316 Paulmann 94518 Ikosea Park + Light carport lighting 5.6 W Warm white Anthracite

User & Safety Instructions

User & Safety Instructions 2476316 Paulmann 94518 Ikosea Park + Light carport lighting 5.6 W Warm white Anthracite

Warranty Terms

Warranty Terms 2476316 Paulmann 94518 Ikosea Park + Light carport lighting 5.6 W Warm white Anthracite

Description

The bright park + light outdoor wall lamp Ikosea in anthracite and 300lm brings light under Carport, terrace roof or garage. Thanks to its rectangular shape, the lamp can be mounted between wall and ceiling in a space-saving way. It contributes to better orientation in the dark and increases safety. The wall light with a pleasant light color of 3000K, is guaranteed waterproof and rust-free thanks to protection class IP44. The Park + Light lighting system with 12 Volt direct voltage offers the highest safety for humans and animals, is weather-resistant and can be installed without specialist knowledge. Cables, lights and accessories are simply plugged together. The system has been specially developed to illuminate the parking zone comfortably and can be extended at any time.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)